61083-123502LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.38260
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.51.73000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.26.41733
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.23367
Datasheet
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-123502LF

DigiKey Part Number
609-61083-123502LFTR-ND - Tape & Reel (TR)
609-61083-123502LFCT-ND - Cut Tape (CT)
609-61083-123502LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-123502LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-123502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.35000kr.23.35
10kr.19.82100kr.198.21
25kr.18.57600kr.464.40
50kr.17.68840kr.884.42
100kr.16.84290kr.1,684.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.15.14689kr.6,816.10
900kr.14.42428kr.12,981.85
1.350kr.14.01776kr.18,923.98
2.250kr.13.52198kr.30,424.45
3.150kr.13.20511kr.41,596.10
4.500kr.12.87741kr.57,948.34
Manufacturers Standard Package
Unit Price without VAT:kr.23.35000
Unit Price with VAT:kr.29.18750