61083-123502LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.22258
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.55.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.31.22104
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.49720
Datasheet
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-123502LF

DigiKey Part Number
609-61083-123502LFTR-ND - Tape & Reel (TR)
609-61083-123502LFCT-ND - Cut Tape (CT)
609-61083-123502LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-123502LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-123502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
120
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10069525-123402LFAmphenol CS (FCI)010069525-123402LF-NDkr.9.22258Similar
61083-123402LFAmphenol CS (FCI)0609-1703-1-NDkr.55.16000Similar
61083-123602LFAmphenol CS (FCI)061083-123602LF-NDkr.31.22104Similar
61083-123702LFAmphenol CS (FCI)0609-61083-123702LFTR-NDkr.13.49720Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.21.13800kr.211.38
25kr.19.81360kr.495.34
50kr.18.86660kr.943.33
100kr.17.96500kr.1,796.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.16.15616kr.7,270.27
900kr.15.38534kr.13,846.81
1.350kr.14.95174kr.20,184.85
2.250kr.14.42296kr.32,451.66
3.150kr.14.08498kr.44,367.69
4.500kr.13.73551kr.61,809.79
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250