120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-121502LF

DigiKey Part Number
609-61083-121502LFTR-ND - Tape & Reel (TR)
609-61083-121502LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61083-121502LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-121502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 823 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.86000kr.37.86
10kr.32.17900kr.321.79
25kr.30.16040kr.754.01
50kr.28.72060kr.1,436.03
100kr.27.34930kr.2,734.93
250kr.25.85652kr.6,464.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.23.96662kr.15,578.30
1.300kr.22.82382kr.29,670.97
1.950kr.22.18079kr.43,252.54
Manufacturers Standard Package
Unit Price without VAT:kr.37.86000
Unit Price with VAT:kr.47.32500

Other Suppliers on DigiKey

823In Stock
Ships from WEC