10069525-121402LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.222
Unit Price: kr.54.40000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.40.39000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.89552
Datasheet
Image for 10069525-121402LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069525-121402LF

DigiKey Part Number
10069525-121402LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10069525-121402LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm
Number of Positions
120
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-121402LFAmphenol CS (FCI)1.222609-1699-1-NDkr.54.40000Similar
61083-121502LFAmphenol CS (FCI)0609-61083-121502LFCT-NDkr.40.39000Similar
61083-121602LFAmphenol CS (FCI)061083-121602LF-NDkr.13.89552Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.8.83777kr.5,744.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.83777
Unit Price with VAT:kr.11.04721