Similar
Similar
Similar
Similar
Parametric Equivalent

61083-082402PLF | |
|---|---|
DigiKey Part Number | 609-61083-082402PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-082402PLF |
Description | CONN PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-082402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 80 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-082402LF | Amphenol CS (FCI) | 789 | 609-1685-1-ND | kr.44.76000 | Similar |
| 61083-08240QLF | Amphenol CS (FCI) | 0 | 609-61083-08240QLFTR-ND | kr.7.88273 | Similar |
| 61083-082502LF | Amphenol CS (FCI) | 0 | 61083-082502LF-ND | kr.8.04423 | Similar |
| 61083-082602LF | Amphenol CS (FCI) | 0 | 609-61083-082602LFCT-ND | kr.32.21000 | Similar |
| 61083-082002 | Amphenol CS (FCI) | 0 | 61083-082002-ND | kr.6.26661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.6.64404 | kr.21,260.93 |
| Unit Price without VAT: | kr.6.64404 |
|---|---|
| Unit Price with VAT: | kr.8.30505 |





