61083-082502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 789
Unit Price: kr.44.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.64404
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.88273
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.32.21000
Datasheet
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-082502LF

DigiKey Part Number
61083-082502LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-082502LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-082502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
80
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-082402LFAmphenol CS (FCI)789609-1685-1-NDkr.44.76000Similar
61083-082402PLFAmphenol CS (FCI)0609-61083-082402PLFTR-NDkr.6.64404Similar
61083-08240QLFAmphenol CS (FCI)0609-61083-08240QLFTR-NDkr.7.88273Similar
61083-082602LFAmphenol CS (FCI)0609-61083-082602LFCT-NDkr.32.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.8.04423kr.25,741.54
Unit Price without VAT:kr.8.04423
Unit Price with VAT:kr.10.05529