61083-064502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.336
Unit Price: kr.45.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.26.88000
Datasheet
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-064502LF

DigiKey Part Number
61083-064502LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-064502LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-064502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
60
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-064402LFAmphenol CS (FCI)1.336609-1681-1-NDkr.45.90000Similar
61083-064602LFAmphenol CS (FCI)0609-61083-064602LFCT-NDkr.26.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.16.02287kr.9,613.72
Manufacturers Standard Package
Unit Price without VAT:kr.16.02287
Unit Price with VAT:kr.20.02859