

61083-064402LF | |
|---|---|
DigiKey Part Number | 609-1681-2-ND - Tape & Reel (TR) 609-1681-1-ND - Cut Tape (CT) 609-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-064402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-064402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.90000 | kr.45.90 |
| 10 | kr.39.02900 | kr.390.29 |
| 25 | kr.36.58440 | kr.914.61 |
| 50 | kr.34.83700 | kr.1,741.85 |
| 100 | kr.33.17340 | kr.3,317.34 |
| 250 | kr.31.30160 | kr.7,825.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.29.23543 | kr.17,541.26 |
| 1.200 | kr.27.84143 | kr.33,409.72 |
| 1.800 | kr.27.05726 | kr.48,703.07 |
| Unit Price without VAT: | kr.45.90000 |
|---|---|
| Unit Price with VAT: | kr.57.37500 |













