61083-043502PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.69001
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.822
Unit Price: kr.34.81000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.84645
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.77551
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.60601
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.87771
Datasheet
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-043502PLF

DigiKey Part Number
61083-043502PLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-043502PLF
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-043502PLF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
40
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-043102Amphenol CS (FCI)061083-043102-NDkr.6.69001Similar
61083-043402LFAmphenol CS (FCI)1.822609-1671-1-NDkr.34.81000Similar
61083-043402PLFAmphenol CS (FCI)0609-61083-043402PLFTR-NDkr.5.84645Similar
61083-043406LFAmphenol CS (FCI)061083-043406LF-NDkr.8.77551Similar
61083-043602LFAmphenol CS (FCI)061083-043602LF-NDkr.11.60601Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.8.61149kr.12,056.09
Unit Price without VAT:kr.8.61149
Unit Price with VAT:kr.10.76436