Similar
Similar
Similar
Similar
Similar
Similar

61083-043406LF | |
|---|---|
DigiKey Part Number | 61083-043406LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-043406LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-043406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 40 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-043102 | Amphenol CS (FCI) | 0 | 61083-043102-ND | kr.6.69001 | Similar |
| 61083-043402LF | Amphenol CS (FCI) | 1.822 | 609-1671-1-ND | kr.34.81000 | Similar |
| 61083-043402PLF | Amphenol CS (FCI) | 0 | 609-61083-043402PLFTR-ND | kr.5.84645 | Similar |
| 61083-043502PLF | Amphenol CS (FCI) | 0 | 61083-043502PLF-ND | kr.8.61149 | Similar |
| 61083-043602LF | Amphenol CS (FCI) | 0 | 61083-043602LF-ND | kr.11.60601 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.8.77551 | kr.12,285.71 |
| Unit Price without VAT: | kr.8.77551 |
|---|---|
| Unit Price with VAT: | kr.10.96939 |









