Similar
Similar
Similar


61082-103602LF | |
|---|---|
DigiKey Part Number | 609-61082-103602LFTR-ND - Tape & Reel (TR) 609-61082-103602LFCT-ND - Cut Tape (CT) 609-61082-103602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-103602LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-103602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 100 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-103402LF | Amphenol CS (FCI) | 1.030 | 609-1635-1-ND | kr.56.30000 | Similar |
| 61082-103502LF | Amphenol CS (FCI) | 0 | 61082-103502LF-ND | kr.25.66073 | Similar |
| 61082-103506LF | Amphenol CS (FCI) | 0 | 61082-103506LF-ND | kr.13.66313 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.63000 | kr.39.63 |
| 10 | kr.33.66500 | kr.336.65 |
| 25 | kr.31.55560 | kr.788.89 |
| 50 | kr.30.04900 | kr.1,502.45 |
| 100 | kr.28.61430 | kr.2,861.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.26.48027 | kr.7,944.08 |
| 600 | kr.25.21703 | kr.15,130.22 |
| 900 | kr.24.50650 | kr.22,055.85 |
| 1.500 | kr.23.63996 | kr.35,459.94 |
| 2.100 | kr.23.08596 | kr.48,480.52 |
| Unit Price without VAT: | kr.39.63000 |
|---|---|
| Unit Price with VAT: | kr.49.53750 |













