61082-103502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 514
Unit Price: kr.52.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.06620
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.37.15000
Datasheet
61082-103600LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61082-103600LF

61082-103502LF

DigiKey Part Number
61082-103502LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-103502LF
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-103502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.23.85790kr.7,157.37
Manufacturers Standard Package
Unit Price without VAT:kr.23.85790
Unit Price with VAT:kr.29.82238