Similar
Similar
Similar
Similar
Similar
Similar

61082-043402PLF | |
|---|---|
DigiKey Part Number | 609-61082-043402PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-043402PLF |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 40 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-043402LF | Amphenol CS (FCI) | 175 | 609-1617-1-ND | kr.37.09000 | Similar |
| 61082-043406LF | Amphenol CS (FCI) | 0 | 61082-043406LF-ND | kr.5.79861 | Similar |
| 61082-04340QLF | Amphenol CS (FCI) | 0 | 609-61082-04340QLFTR-ND | kr.6.97316 | Similar |
| 61082-043502LF | Amphenol CS (FCI) | 0 | 61082-043502LF-ND | kr.6.07880 | Similar |
| 61082-043602LF | Amphenol CS (FCI) | 300 | 609-61082-043602LFCT-ND | kr.18.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.6.52503 | kr.7,830.04 |
| Unit Price without VAT: | kr.6.52503 |
|---|---|
| Unit Price with VAT: | kr.8.15629 |





