40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-043402LF

DigiKey Part Number
609-1617-2-ND - Tape & Reel (TR)
609-1617-1-ND - Cut Tape (CT)
609-1617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-043402LF
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-043402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
40
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-043602LFAmphenol CS (FCI)300609-61082-043602LFCT-NDkr.18.45000Similar
5084616-1TE Connectivity AMP Connectors1.848A99234CT-NDkr.20.86000Similar
In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.09000kr.37.09
10kr.31.53500kr.315.35
25kr.29.55440kr.738.86
50kr.28.14320kr.1,407.16
100kr.26.79980kr.2,679.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.24.80103kr.7,440.31
600kr.23.61787kr.14,170.72
900kr.22.95234kr.20,657.11
1.500kr.22.14072kr.33,211.08
2.100kr.21.62197kr.45,406.14
3.000kr.21.08540kr.63,256.20
Manufacturers Standard Package
Unit Price without VAT:kr.37.09000
Unit Price with VAT:kr.46.36250