MFR Recommended
Similar
Similar
Similar
Similar

54601-808WPLF | |
|---|---|
DigiKey Part Number | 54601-808WPLF-ND |
Manufacturer | |
Manufacturer Product Number | 54601-808WPLF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87180-588LF | Amphenol CS (FCI) | 0 | 87180-588LF-ND | kr.16.68653 | MFR Recommended |
| 1-1705951-1 | TE Connectivity AMP Connectors | 1.379 | A104909-ND | kr.8.43000 | Similar |
| 1705951-1 | TE Connectivity AMP Connectors | 12.109 | A144141CT-ND | kr.6.15000 | Similar |
| E5388-000012-L | Pulse Electronics | 3.320 | 553-E5388-000012-L-ND | kr.6.34000 | Similar |
| RJE051880310 | Amphenol CS (Commercial Products) | 1.006 | RJE051880310-ND | kr.12.93000 | Similar |







