20021323-00016D1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 63
Unit Price: kr.21.31000
Datasheet

Similar


Samtec Inc.
In Stock: 2.864
Unit Price: kr.23.30000
Datasheet

Similar


Samtec Inc.
In Stock: 650
Unit Price: kr.24.26000
Datasheet

Similar


Samtec Inc.
In Stock: 24
Unit Price: kr.20.48000
Datasheet

Similar


Samtec Inc.
In Stock: 993
Unit Price: kr.20.61000
Datasheet

Similar


Samtec Inc.
In Stock: 788
Unit Price: kr.21.57000
Datasheet

Similar


Samtec Inc.
In Stock: 484
Unit Price: kr.19.46000
Datasheet

Similar


Samtec Inc.
In Stock: 1.059
Unit Price: kr.20.22000
Datasheet

Similar


Samtec Inc.
In Stock: 97
Unit Price: kr.27.01000
Datasheet

Similar


Samtec Inc.
In Stock: 43
Unit Price: kr.24.58000
Datasheet

Similar


Samtec Inc.
In Stock: 2.519
Unit Price: kr.20.42000
Datasheet

Similar


Samtec Inc.
In Stock: 25
Unit Price: kr.24.06000
Datasheet

Similar


Samtec Inc.
In Stock: 904
Unit Price: kr.20.74000

Similar


Samtec Inc.
In Stock: 1.977
Unit Price: kr.23.81000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021323-00016D1LF

DigiKey Part Number
20021323-00016D1LF-ND
Manufacturer
Manufacturer Product Number
20021323-00016D1LF
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021323-00016D1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.087" (2.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 648 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.820kr.6.49431kr.11,819.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.49431
Unit Price with VAT:kr.8.11789

Other Suppliers on DigiKey

648In Stock
Ships from WEC