
CLP-108-02-F-D-A-P-TR | |
---|---|
DigiKey Part Number | 612-CLP-108-02-F-D-A-P-TR-ND - Tape & Reel (TR) 612-CLP-108-02-F-D-A-P-TRCT-ND - Cut Tape (CT) 612-CLP-108-02-F-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-108-02-F-D-A-P-TR |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-108-02-F-D-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.050 | kr.12.40375 | kr.13,023.94 |
2.100 | kr.11.36000 | kr.23,856.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.26000 | kr.24.26 |
50 | kr.20.48000 | kr.1,024.00 |
100 | kr.17.19230 | kr.1,719.23 |
500 | kr.14.05068 | kr.7,025.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.86000 | kr.25.86 |
10 | kr.23.47500 | kr.234.75 |
100 | kr.20.68480 | kr.2,068.48 |
500 | kr.17.58208 | kr.8,791.04 |
Unit Price without VAT: | kr.24.26000 |
---|---|
Unit Price with VAT: | kr.30.32500 |