Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136644-0522LF | |
|---|---|
DigiKey Part Number | 10136644-0522LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136644-0522LF |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136644-0522LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 13.810 | WM18436-ND | kr.2.41000 | Parametric Equivalent |
| 0039014051 | Molex | 5.449 | WM23610-ND | kr.3.87000 | Parametric Equivalent |
| 0050304447 | Molex | 0 | 0050304447-ND | kr.2.19457 | Parametric Equivalent |
| 0469940512 | Molex | 21.611 | WM23322-ND | kr.3.04000 | Parametric Equivalent |
| 1586026-5 | TE Connectivity AMP Connectors | 5.399 | A99262-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.85287 | kr.5,970.09 |
| Unit Price without VAT: | kr.0.85287 |
|---|---|
| Unit Price with VAT: | kr.1.06609 |



















