0050291509 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7.834
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.23265
Datasheet

Parametric Equivalent


Molex
In Stock: 712
Unit Price: kr.4.90000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.86767
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 50.303
Unit Price: kr.1.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13.068
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 84
Unit Price: kr.4.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050291509

DigiKey Part Number
900-0050291509-ND
Manufacturer
Manufacturer Product Number
0050291509
Description
CONN RCPT HSG 5POS 4.20MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.