24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
10051922-2410ELF
10051922-2410ELF

10051922-2410ELF

DigiKey Part Number
609-1241-2-ND - Tape & Reel (TR)
609-1241-1-ND - Cut Tape (CT)
609-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10051922-2410ELF
Description
CONN FPC BOTTOM 24POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10051922-2410ELF Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
24
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.051" (1.30mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0512812494Molex1.409WM6240CT-NDkr.4.56000Similar
2-1734592-4TE Connectivity AMP Connectors88A100288CT-NDkr.3.87000Similar
In-Stock: 3.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.72200kr.37.22
25kr.3.48720kr.87.18
50kr.3.32080kr.166.04
100kr.3.16180kr.316.18
250kr.2.96356kr.740.89
500kr.2.82194kr.1,410.97
1.000kr.2.68715kr.2,687.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.2.41657kr.10,874.57
9.000kr.2.30129kr.20,711.61
13.500kr.2.23643kr.30,191.81
22.500kr.2.15733kr.48,539.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250