



2-1734592-4 | |
|---|---|
DigiKey Part Number | A100288TR-ND - Tape & Reel (TR) A100288CT-ND - Cut Tape (CT) A100288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734592-4 |
Description | CONN FPC BOTTOM 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734592-4 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2492104-4 | TE Connectivity AMP Connectors | 0 | 17-2-2492104-4CT-ND | kr.1.10000 | MFR Recommended |
| 24FLZ-RSM2-TB | JST Sales America Inc. | 3.076 | 455-24FLZ-RSM2-TBCT-ND | kr.1.25000 | Similar |
| FFC2B35-24-G | GCT | 1.254 | 2073-FFC2B35-24-GCT-ND | kr.0.48000 | Similar |
| FH12-24S-0.5SH(55) | Hirose Electric Co Ltd | 8.940 | HFJ124CT-ND | kr.1.65000 | Similar |
| ZF5S-24-01-T-WT | Samtec Inc. | 0 | ZF5S-24-01-T-WT-ND | kr.2.50656 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.5.94440 | kr.148.61 |
| 50 | kr.5.65900 | kr.282.95 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |








