
UE62M1620B3211 | |
|---|---|
DigiKey Part Number | 664-UE62M1620B3211-ND |
Manufacturer | |
Manufacturer Product Number | UE62M1620B3211 |
Description | OSFP COMBO 2X1 |
Customer Reference | |
Detailed Description | 120 (60 x 2) Position OSFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62M1620B3211 Models |
Category | Number of Positions 120 (60 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Not For New Designs | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type OSFP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UE62M1620B32A1 | Amphenol CS (Commercial Products) | 0 | 664-UE62M1620B32A1-ND | kr.293.12266 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.50000 | kr.281.50 |
| 10 | kr.239.27800 | kr.2,392.78 |
| 48 | kr.214.21938 | kr.10,282.53 |
| 96 | kr.204.00604 | kr.19,584.58 |
| 144 | kr.198.25840 | kr.28,549.21 |
| 288 | kr.188.81028 | kr.54,377.36 |
| Unit Price without VAT: | kr.281.50000 |
|---|---|
| Unit Price with VAT: | kr.351.87500 |


