
UE62M1620B32A1 | |
|---|---|
DigiKey Part Number | 664-UE62M1620B32A1-ND |
Manufacturer | |
Manufacturer Product Number | UE62M1620B32A1 |
Description | CONN OSFP HS 2X1 PORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62M1620B32A1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Press-Fit |
Series | Features Board Guide, EMI Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Receptacle with Cage, Ganged (2x1) | Base Product Number |
Connector Type QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.293.12266 | kr.56,279.55 |
| Unit Price without VAT: | kr.293.12266 |
|---|---|
| Unit Price with VAT: | kr.366.40333 |

