


RJMG2V1SLN12W5R | |
|---|---|
DigiKey Part Number | 664-RJMG2V1SLN12W5RTR-ND - Tape & Reel (TR) 664-RJMG2V1SLN12W5RCT-ND - Cut Tape (CT) 664-RJMG2V1SLN12W5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJMG2V1SLN12W5R |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2V1SLN12W5R Models |
Category | LED Color Yellow - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation Straight | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
Height Above Board 0.663" (16.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.20.07900 | kr.200.79 |
| 25 | kr.18.81960 | kr.470.49 |
| 50 | kr.17.91940 | kr.895.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.16.75031 | kr.2,177.54 |
| 260 | kr.15.95069 | kr.4,147.18 |
| 390 | kr.15.50097 | kr.6,045.38 |
| 650 | kr.14.95235 | kr.9,719.03 |
| 910 | kr.14.60171 | kr.13,287.56 |
| 1.300 | kr.14.23920 | kr.18,510.96 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |











