RJHSE5387 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.333
Unit Price: kr.30.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.927
Unit Price: kr.69.32000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
RJHSE5387
RJHSE5387
RJHSE5387
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJHSE5387

DigiKey Part Number
RJHSE5387-ND
Manufacturer
Manufacturer Product Number
RJHSE5387
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJHSE5387 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Features
Board Lock
Packaging
Tray
LED Color
Red - Green
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-406507-5TE Connectivity AMP Connectors1.333A144187-NDkr.30.40000Similar
1888566-1TE Connectivity AMP Connectors1.9271888566-1-NDkr.69.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.12.00800kr.120.08
25kr.11.25480kr.281.37
50kr.10.71720kr.535.86
100kr.10.20550kr.1,020.55
250kr.9.56604kr.2,391.51
500kr.9.10932kr.4,554.66
1.440kr.8.45430kr.12,174.19
2.880kr.8.05110kr.23,187.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500