



1888566-1 | |
|---|---|
DigiKey Part Number | 1888566-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888566-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1888566-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Yellow, Green - Yellow, Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| 10 | kr.39.92300 | kr.399.23 |
| 25 | kr.37.41880 | kr.935.47 |
| 63 | kr.35.05524 | kr.2,208.48 |
| 126 | kr.33.38159 | kr.4,206.08 |
| 252 | kr.31.78881 | kr.8,010.78 |
| 504 | kr.30.27262 | kr.15,257.40 |
| 1.008 | kr.28.82901 | kr.29,059.64 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |


