



RJE591885411 | |
|---|---|
DigiKey Part Number | 664-RJE591885411-ND |
Manufacturer | |
Manufacturer Product Number | RJE591885411 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE591885411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE491881411 | Amphenol CS (Commercial Products) | 96 | 664-RJE491881411-ND | kr.38.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.34.41400 | kr.344.14 |
| 25 | kr.32.25800 | kr.806.45 |
| 50 | kr.30.71740 | kr.1,535.87 |
| 100 | kr.29.25150 | kr.2,925.15 |
| 250 | kr.27.42000 | kr.6,855.00 |
| 500 | kr.26.11180 | kr.13,055.90 |
| 1.000 | kr.24.86668 | kr.24,866.68 |
| 2.500 | kr.23.31165 | kr.58,279.12 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |


