




RJE491881411 | |
|---|---|
DigiKey Part Number | 664-RJE491881411-ND |
Manufacturer | |
Manufacturer Product Number | RJE491881411 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE491881411 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat6 |
Series | Features Board Guide |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE591885411 | Amphenol CS (Commercial Products) | 33 | 664-RJE591885411-ND | kr.40.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.32.96800 | kr.329.68 |
| 25 | kr.30.90120 | kr.772.53 |
| 50 | kr.29.42400 | kr.1,471.20 |
| 100 | kr.28.01960 | kr.2,801.96 |
| 250 | kr.26.26560 | kr.6,566.40 |
| 550 | kr.24.84496 | kr.13,664.73 |
| 1.100 | kr.23.66019 | kr.26,026.21 |
| 2.750 | kr.22.18066 | kr.60,996.82 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |

