


RJE441881441 | |
|---|---|
DigiKey Part Number | 664-RJE441881441-ND |
Manufacturer | |
Manufacturer Product Number | RJE441881441 |
Description | 8P8C, VERTICAL, CAT5E, SHIELD, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE441881441 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.16.96600 | kr.169.66 |
| 25 | kr.15.90080 | kr.397.52 |
| 50 | kr.15.14000 | kr.757.00 |
| 100 | kr.14.41650 | kr.1,441.65 |
| 250 | kr.13.51360 | kr.3,378.40 |
| 720 | kr.12.54193 | kr.9,030.19 |
| 1.440 | kr.11.94364 | kr.17,198.84 |
| 2.880 | kr.11.37407 | kr.32,757.32 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |


