
MHRJJC6NFVS1 | |
|---|---|
DigiKey Part Number | 4672-MHRJJC6NFVS1-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJC6NFVS1 |
Description | 8P8C MODULAR RJ45 JACK, VERTICAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer MH Connectors | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.13.14900 | kr.131.49 |
| 25 | kr.12.32240 | kr.308.06 |
| 70 | kr.11.45814 | kr.802.07 |
| 140 | kr.10.91071 | kr.1,527.50 |
| 280 | kr.10.38968 | kr.2,909.11 |
| 560 | kr.9.89368 | kr.5,540.46 |
| 1.050 | kr.9.46459 | kr.9,937.82 |
| 2.520 | kr.8.89796 | kr.22,422.86 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |











