RJE3A1880402N is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 249
Unit Price: kr.18.01000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE3A1880402N

DigiKey Part Number
664-RJE3A1880402NTR-ND - Tape & Reel (TR)
664-RJE3A1880402NCT-ND - Cut Tape (CT)
664-RJE3A1880402NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A1880402N
Description
MODULAR JACK - 8P8C, RA, CAT5E,
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A1880402N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Discontinued at DigiKey
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE3A1880402Amphenol CS (Commercial Products)249664-RJE3A1880402CT-NDkr.18.01000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.12.47100kr.124.71
25kr.11.93680kr.298.42
50kr.11.67320kr.583.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.11.14260kr.1,114.26
300kr.10.08123kr.3,024.37
500kr.9.28532kr.4,642.66
1.000kr.7.95879kr.7,958.79
2.500kr.7.42820kr.18,570.50
5.000kr.7.05679kr.35,283.95
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250