


RJE36188334CH | |
|---|---|
DigiKey Part Number | 664-RJE36188334CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188334CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188334CH Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188314CH | Amphenol CS (Commercial Products) | 348 | 664-RJE36188314CH-ND | kr.64.29000 | Parametric Equivalent |
| RJE36188324CH | Amphenol CS (Commercial Products) | 493 | 664-RJE36188324CH-ND | kr.67.08000 | Parametric Equivalent |
| RJE36188344CH | Amphenol CS (Commercial Products) | 500 | 664-RJE36188344CH-ND | kr.76.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.80000 | kr.69.80 |
| 10 | kr.59.30400 | kr.593.04 |
| 25 | kr.55.58920 | kr.1,389.73 |
| 50 | kr.52.93520 | kr.2,646.76 |
| 100 | kr.50.40810 | kr.5,040.81 |
| 250 | kr.47.25380 | kr.11,813.45 |
| 500 | kr.45.00018 | kr.22,500.09 |
| 1.000 | kr.42.85517 | kr.42,855.17 |
| Unit Price without VAT: | kr.69.80000 |
|---|---|
| Unit Price with VAT: | kr.87.25000 |

