


RJE36188314CH | |
|---|---|
DigiKey Part Number | 664-RJE36188314CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188314CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188314CH Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188324CH | Amphenol CS (Commercial Products) | 493 | 664-RJE36188324CH-ND | kr.67.08000 | Parametric Equivalent |
| RJE36188334CH | Amphenol CS (Commercial Products) | 495 | 664-RJE36188334CH-ND | kr.69.80000 | Parametric Equivalent |
| RJE36188344CH | Amphenol CS (Commercial Products) | 500 | 664-RJE36188344CH-ND | kr.76.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.29000 | kr.64.29 |
| 10 | kr.54.65100 | kr.546.51 |
| 25 | kr.51.22960 | kr.1,280.74 |
| 50 | kr.48.78240 | kr.2,439.12 |
| 100 | kr.46.45380 | kr.4,645.38 |
| 250 | kr.43.54716 | kr.10,886.79 |
| 500 | kr.41.47020 | kr.20,735.10 |
| 1.000 | kr.39.49325 | kr.39,493.25 |
| Unit Price without VAT: | kr.64.29000 |
|---|---|
| Unit Price with VAT: | kr.80.36250 |



