


RJE361883205 | |
|---|---|
DigiKey Part Number | 664-RJE361883205-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883205 |
Description | STACKED, RJ OVER TWO USB TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883205 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE361883005 | Amphenol CS (Commercial Products) | 499 | 664-RJE361883005-ND | kr.12.17000 | Parametric Equivalent |
| RJE361883101 | Amphenol CS (Commercial Products) | 500 | 664-RJE361883101-ND | kr.18.96000 | Parametric Equivalent |
| RJE361883105 | Amphenol CS (Commercial Products) | 500 | 664-RJE361883105-ND | kr.12.36000 | Parametric Equivalent |
| RJE361883201 | Amphenol CS (Commercial Products) | 500 | 664-RJE361883201-ND | kr.19.72000 | Parametric Equivalent |
| RJE361883301 | Amphenol CS (Commercial Products) | 500 | 664-RJE361883301-ND | kr.20.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.10.70800 | kr.107.08 |
| 25 | kr.10.03760 | kr.250.94 |
| 50 | kr.9.55700 | kr.477.85 |
| 100 | kr.9.10040 | kr.910.04 |
| 250 | kr.8.53008 | kr.2,132.52 |
| 500 | kr.8.12268 | kr.4,061.34 |
| 1.000 | kr.7.73505 | kr.7,735.05 |
| 2.500 | kr.7.25103 | kr.18,127.58 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

