


RJE361883105 | |
|---|---|
DigiKey Part Number | 664-RJE361883105-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883105 |
Description | STACKED, RJ OVER TWO USB TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883105 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.52400 | kr.105.24 |
| 25 | kr.9.86000 | kr.246.50 |
| 50 | kr.9.38960 | kr.469.48 |
| 100 | kr.8.94070 | kr.894.07 |
| 250 | kr.8.38072 | kr.2,095.18 |
| 500 | kr.7.98054 | kr.3,990.27 |
| 1.000 | kr.7.59963 | kr.7,599.63 |
| 2.500 | kr.7.12408 | kr.17,810.20 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


