Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y36D57644401

DigiKey Part Number
664-RJE1Y36D57644401-ND
Manufacturer
Manufacturer Product Number
RJE1Y36D57644401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT15BLStarTech.com865214-C6ASPAT15BL-NDkr.217.15000Parametric Equivalent
NLBL-15F-CAT6A-PATCHStarTech.com35214-NLBL-15F-CAT6A-PATCH-NDkr.188.23000Parametric Equivalent
STP6X4.5MBUPanduit Corp2298-19386-NDkr.272.81000Parametric Equivalent
TRA6261-15FL-com15073-TRA6261-15F-NDkr.3,511.98000Parametric Equivalent
TRD626ASP-BLU-15FL-com25073-TRD626ASP-BLU-15F-NDkr.412.67000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.88.38000kr.88.38
10kr.75.12300kr.751.23
40kr.68.12175kr.2,724.87
80kr.64.87013kr.5,189.61
120kr.63.04175kr.7,565.01
280kr.59.38586kr.16,628.04
520kr.56.85042kr.29,562.22
1.000kr.54.29062kr.54,290.62
Manufacturers Standard Package
Unit Price without VAT:kr.88.38000
Unit Price with VAT:kr.110.47500