
NLBL-15F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-15F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-15F-CAT6A-PATCH |
Description | 15FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.23000 | kr.188.23 |
| 10 | kr.160.00300 | kr.1,600.03 |
| 25 | kr.149.98400 | kr.3,749.60 |
| 50 | kr.142.82760 | kr.7,141.38 |
| 100 | kr.136.01520 | kr.13,601.52 |
| 250 | kr.127.50908 | kr.31,877.27 |
| 500 | kr.121.43280 | kr.60,716.40 |
| Unit Price without VAT: | kr.188.23000 |
|---|---|
| Unit Price with VAT: | kr.235.28750 |

