Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
95679-001LF
95679-001LF

95679-001LF

DigiKey Part Number
609-5166-ND
Manufacturer
Manufacturer Product Number
95679-001LF
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
95679-001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Ratings
Cat5
Packaging
Tube
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
5.00µin (0.127µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-6488-NF-A431Stewart Connector1.238380-1316-5-NDkr.9.95000Parametric Equivalent
In-Stock: 2.171
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.10.81600kr.108.16
36kr.9.88167kr.355.74
72kr.9.40875kr.677.43
108kr.9.14315kr.987.46
252kr.8.61210kr.2,170.25
504kr.8.20087kr.4,133.24
1.008kr.7.80945kr.7,871.93
2.520kr.7.44817kr.18,769.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500