Similar
Similar
Similar
Similar
Similar
Similar

L717DEH09P1BPNRM6 | |
|---|---|
DigiKey Part Number | L717DEH09P1BPNRM6-ND |
Manufacturer | |
Manufacturer Product Number | L717DEH09P1BPNRM6 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE09P564CTXLF | Amphenol CS (FCI) | 99 | DE09P564CTXLF-ND | kr.10.97000 | Similar |
| DE09P564GTXLF | Amphenol CS (FCI) | 0 | DE09P564GTXLF-ND | kr.10.12462 | Similar |
| DE09P564TXLF | Amphenol CS (FCI) | 0 | DE09P564TXLF-ND | kr.9.06393 | Similar |
| DE09P565CTXLF | Amphenol CS (FCI) | 128 | DE09P565CTXLF-ND | kr.16.23000 | Similar |
| DE09P565MTXLF | Amphenol CS (FCI) | 0 | DE09P565MTXLF-ND | kr.13.92976 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.47.94625 | kr.9,589.25 |
| Unit Price without VAT: | kr.47.94625 |
|---|---|
| Unit Price with VAT: | kr.59.93281 |







