Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DE09P565MTXLF | |
|---|---|
DigiKey Part Number | DE09P565MTXLF-ND |
Manufacturer | |
Manufacturer Product Number | DE09P565MTXLF |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DE09P565MTXLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661236801 | HARTING | 0 | 09661236801-ND | kr.27.63160 | Similar |
| 09661236802 | HARTING | 0 | 09661236802-ND | kr.26.78840 | Similar |
| 09661237801 | HARTING | 0 | 09661237801-ND | kr.27.53780 | Similar |
| 09661626815 | HARTING | 0 | 09661626815-ND | kr.51.54740 | Similar |
| 09661627815 | HARTING | 0 | 09661627815-ND | kr.33.79920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.13.92976 | kr.7,020.60 |
| Unit Price without VAT: | kr.13.92976 |
|---|---|
| Unit Price with VAT: | kr.17.41220 |











