L717DDF50PF179A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.77.01025
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.90.28830
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.124.55070
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.231.04160
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DDF50PF179A

DigiKey Part Number
L717DDF50PF179A-ND
Manufacturer
Manufacturer Product Number
L717DDF50PF179A
Description
CONN D-SUB PLUG 50POS PNL MNT WW
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.