MFR Recommended
Similar




172-050-142R001 | |
|---|---|
DigiKey Part Number | 1650MNA-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-142R001 |
Description | CONN D-SUB PLUG 50POS PNL MNT WW |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-143R001 | NorComp Inc. | 2 | 37-172-050-143R001-ND | kr.121.73000 | MFR Recommended |
| DDP50P464TXLF | Amphenol CS (FCI) | 0 | DDP50P464TXLF-ND | kr.92.19950 | Similar |













