L17TF2512105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.47.86690
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.19.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.20.19921
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.16.00508
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.19.92588
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.17.53042
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.74292
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.85975
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.35013
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17TF2512105

DigiKey Part Number
L17TF2512105-ND
Manufacturer
Manufacturer Product Number
L17TF2512105
Description
CONN D-SUB PLUG 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.