Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25P90C6PA00LF | |
|---|---|
DigiKey Part Number | D25P90C6PA00LF-ND |
Manufacturer | |
Manufacturer Product Number | D25P90C6PA00LF |
Description | CONN D-SUB PLUG 25POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25P90C6PA00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663646717 | HARTING | 0 | 1195-7912-ND | kr.47.41810 | Similar |
| L17TF2510112 | Amphenol CS (Commercial Products) | 0 | L17TF2510112-ND | kr.21.78680 | Similar |
| L17TF2511100 | Amphenol CS (Commercial Products) | 0 | L17TF2511100-ND | kr.21.04739 | Similar |
| L17TF2511101 | Amphenol CS (Commercial Products) | 0 | L17TF2511101-ND | kr.21.04740 | Similar |
| L17TF2511102 | Amphenol CS (Commercial Products) | 0 | L17TF2511102-ND | kr.22.39186 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.18.87892 | kr.4,530.94 |
| Unit Price without VAT: | kr.18.87892 |
|---|---|
| Unit Price with VAT: | kr.23.59865 |

















