L17HTNBS4R4C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.12.39110
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.41259
Datasheet

Similar


NorComp Inc.
In Stock: 332
Unit Price: kr.21.22000
Datasheet

Similar


NorComp Inc.
In Stock: 500
Unit Price: kr.21.22000
Datasheet

Similar


NorComp Inc.
In Stock: 738
Unit Price: kr.23.87000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.12.67909
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.13.31434
Datasheet

Similar


NorComp Inc.
In Stock: 4.827
Unit Price: kr.23.87000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.9.63164
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.10.50344
Datasheet

Similar


EDAC Inc.
In Stock: 5
Unit Price: kr.15.42000
Datasheet

Similar


Assmann WSW Components
In Stock: 3.633
Unit Price: kr.11.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.194
Unit Price: kr.24.12000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17HTNBS4R4C

DigiKey Part Number
L17HTNBS4R4C-ND
Manufacturer
Manufacturer Product Number
L17HTNBS4R4C
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNBS4R4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.000kr.20.77274kr.20,772.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.77274
Unit Price with VAT:kr.25.96593