Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNBS4F4C | |
|---|---|
DigiKey Part Number | L17HTNBS4F4C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNBS4F4C |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNBS4F4C Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 150°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | kr.21.81000 | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | kr.21.30000 | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | kr.24.60000 | Similar |
| 182-025-213R431 | NorComp Inc. | 0 | 182-025-213R431-ND | kr.13.57140 | Similar |
| 182-025-213R451 | NorComp Inc. | 0 | 182-025-213R451-ND | kr.13.57140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.05767 | kr.28,057.67 |
| Unit Price without VAT: | kr.28.05767 |
|---|---|
| Unit Price with VAT: | kr.35.07209 |














