L17H2120120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.15.52259
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.16.72341
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.21.64089
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 952
Unit Price: kr.39.49000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.31.73176
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.56937
Datasheet

Similar


NorComp Inc.
In Stock: 457
Unit Price: kr.54.34000
Datasheet

Similar


NorComp Inc.
In Stock: 1.738
Unit Price: kr.55.68000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.37.50637
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.54.34000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.40313
Datasheet

Similar


NorComp Inc.
In Stock: 236
Unit Price: kr.55.68000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.34.99504
Datasheet
L17H2120120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17H2120120

DigiKey Part Number
L17H2120120-ND
Manufacturer
Manufacturer Product Number
L17H2120120
Description
CONN D-SUB PLUG/RCPT 9P R/A SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2120120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
135kr.18.09919kr.2,443.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.09919
Unit Price with VAT:kr.22.62399