


L17H2122120 | |
|---|---|
DigiKey Part Number | L17H2122120-ND |
Manufacturer | |
Manufacturer Product Number | L17H2122120 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2122120 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-413R491 | NorComp Inc. | 1.571 | 178-09MFE-ND | kr.54.90000 | Similar |
| 178-009-413R571 | NorComp Inc. | 2.759 | 1109MFE-ND | kr.61.37000 | Similar |
| 178-009-413R691 | NorComp Inc. | 215 | 178-109MFE-ND | kr.54.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.37.68500 | kr.376.85 |
| 25 | kr.35.32160 | kr.883.04 |
| 50 | kr.33.63380 | kr.1,681.69 |
| 100 | kr.32.02780 | kr.3,202.78 |
| 250 | kr.30.02296 | kr.7,505.74 |
| 630 | kr.28.12876 | kr.17,721.12 |
| 1.260 | kr.26.78745 | kr.33,752.19 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |





