Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H1622CEU | |
|---|---|
DigiKey Part Number | G881H1622CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H1622CEU |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1622CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127716-16LF | Amphenol CS (FCI) | 31 | 609-4819-ND | kr.1.59000 | Parametric Equivalent |
| 1729521601 | Molex | 4.310 | WM24846-ND | kr.5.64000 | Parametric Equivalent |
| 2064611600 | Molex | 144 | WM26549-ND | kr.6.59000 | Parametric Equivalent |
| 2204748-8 | TE Connectivity AMP Connectors | 1.939 | A145408-ND | kr.19.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.92712 | kr.5,562.72 |
| Unit Price without VAT: | kr.0.92712 |
|---|---|
| Unit Price with VAT: | kr.1.15890 |











