



10127716-16LF | |
|---|---|
DigiKey Part Number | 609-4819-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-16LF |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-16LF Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251600 | Molex | 13.085 | WM2490-ND | kr.6.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.25280 | kr.31.32 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.13610 | kr.113.61 |
| 250 | kr.1.06460 | kr.266.15 |
| 500 | kr.1.01364 | kr.506.82 |
| 1.000 | kr.0.96520 | kr.965.20 |
| 2.500 | kr.0.90474 | kr.2,261.85 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |















